Low

ANALOG DEVICES  ADG1311YRUZ  Analogue Switch, Quad Channel, SPST, 4 Channels, 200 ohm, 10.8V to 13.2V, TSSOP, 16 Pins

ANALOG DEVICES ADG1311YRUZ
Technical Data Sheet (273.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADG1311YRUZ is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch turns on with Logic 0 on the appropriate control input. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked.
  • No VL supply required
  • Rail-to-rail operation
  • <0.03µW Typical power consumption
  • 3V Logic-compatible inputs

Product Information

Analogue Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
200ohm
Supply Voltage Range:
10.8V to 13.2V
Analogue Switch Case:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADG1311 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Audio;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001667

Associated Products