Low

ANALOG DEVICES  ADG1409YCPZ-REEL7  +/-15V DIFF 4:1 MUX WITH RON MAX = 5OHM

ANALOG DEVICES ADG1409YCPZ-REEL7
ANALOG DEVICES ADG1409YCPZ-REEL7
Technical Data Sheet (290.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES ADG1409YCPZ-REEL7
ANALOG DEVICES ADG1409YCPZ-REEL7

Product Information

Multiplexer Configuration:
4:1
No. of Circuits:
2Circuits
On State Resistance Max:
4.7ohm
Supply Voltage Range:
5V to 16.5V, ± 4.5V to ± 16.5V
Analogue Multiplexer Case:
LFCSP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ADG1409 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000186

Associated Products