Low

ANALOG DEVICES  ADM483EARZ-REEL  Transceiver RS485 Driver, 4.5V-5.5V supply, NSOIC-8

ANALOG DEVICES ADM483EARZ-REEL
Manufacturer Part No:
ADM483EARZ-REEL
Order Code:
2377089
Product Range
ADM483E Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADM483EARZ-REEL is a Low Power RS-485 Data Transceiver with ±15kV ESD protection suitable for half-duplex communication on multipoint bus transmission lines. The ADM483E is designed for balanced data transmission and complies with TIA/EIA Standards RS-...
  • ±15kV ESD protection
  • 250kbps Data rate
  • Reduced slew rate for low EM interference
  • -7 to +12V Bus common-mode range
  • Up to 32 nodes on the bus
  • Receiver has open-circuit, fail-safe design
  • Short-circuit protection
  • 36µA Supply current
  • 0.1µA Shutdown current
ESD sensitive device, take proper precaution while handling the device.

Product Information

Device Type:
Transceiver
IC Interface Type:
RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADM483E Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000726

Alternatives

Transceiver RS485 Driver, 4.5V-5.5V supply, NSOIC-8

ANALOG DEVICES

176 in stock

Price for: Each

1+ RM12.94 (RM13.7164) 10+ RM11.54 (RM12.2324) 25+ RM10.39 (RM11.0134) 50+ RM9.74 (RM10.3244) more…

Buy

Transceiver RS422/RS485 Driver, 4.75V-5.25V Supply, SOIC-8

MAXIM INTEGRATED PRODUCTS

21 in stock

Price for: Each

1+ RM16.14 (RM17.1084) 10+ RM15.84 (RM16.7904)

Buy

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8

MAXIM INTEGRATED PRODUCTS

Cut Tape
1,549 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM28.43 (RM30.1358) 10+ RM26.81 (RM28.4186) 25+ RM21.43 (RM22.7158) 50+ RM20.38 (RM21.6028) more…

Buy

Associated Products