Low

ANALOG DEVICES  ADP1741-EVALZ  2A FIXED PWR LDO FAMILY

ANALOG DEVICES ADP1741-EVALZ
Manufacturer Part No:
ADP1741-EVALZ
Order Code:
2378023
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADP1741-EVALZ is an evaluation board for the ADP1741. The ADP1741 evaluation board is used to demonstrate the functionality of the ADP1741 series of linear regulators. Simple device measurements, such as line and load regulation, dropout, and ground cu...
  • Input voltage range of 1.6V to 3.6V
  • Output current range of 500µA to 2A
  • Output voltage accuracy of ±2%
  • Operating temperature range of -40°C to +125°C
  • Maximum output current of 2A
  • Low shutdown current of <2µA
  • Low dropout voltage of 160mV @ 2A load
  • Accuracy over line, load, and temperature of ±2%
  • Adjustable output voltage options with soft start of 0.75V to 3V
  • Excellent load and line transient response

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADP1741
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
LDO
Kit Contents:
Eval Board ADP1741
Product Range:
-
Features:
Input Voltage Range 1.6-3.6V, Output Current Range 500µA-2A, Output Voltage Accuracy ±2%
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Communications & Networking;
  • Power Management;
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.01202

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.