Low

ADP2301AUJZ - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-20Vin, 800mV-17Vout, 1.2Aout, TSOT-6

ADP2301AUJZ - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-20Vin, 800mV-17Vout, 1.2Aout, TSOT-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP2301AUJZ
Order Code:
1900088
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP2301AUJZ is a compact constant-frequency step-down DC-to-DC Regulator with integrated high-side power MOSFET. The ADP2301 device run from input voltage of 3 to 20V, making them suitable for a wide range of applications. A precise, low voltage internal reference makes this device ideal for generating a regulated output voltage as low as 0.8V, with ±2% accuracy, for up to 1.2A load current. Current-mode control provides fast and stable line and load transient performance. The ADP2301 device includes internal soft-start to prevent inrush current at power-up. Other key safety feature includes short-circuit protection, thermal shutdown (TSD) and input undervoltage lockout (UVLO). The precision enable pin threshold voltage allows the ADP2301 to be easily sequenced from other input/output supplies. It can also be used as a programmable UVLO input by using a resistive divider.
  • Current-mode control architecture
  • Automatic PFM/PWM mode switching
  • Precision enable pin with hysteresis
  • Integrated bootstrap diode
  • Internal compensation and soft-start
  • Minimum external components
  • Undervoltage lockout (UVLO)
  • Overcurrent protection (OCP) and thermal shutdown (TSD)
  • High efficiency up to 91%
  • ±2% Output accuracy over temperature range

Applications

Power Management, Communications & Networking, Industrial, Sensing & Instrumentation, Medical, Consumer Electronics

Product Information

:
Buck (Step Down)
:
3V
:
20V
:
1Outputs
:
TSOT
:
6Pins
:
1.2A
:
800mV
:
17V
:
1.4MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
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
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ RM10.16 (RM10.77) 10+ RM9.20 (RM9.8) 25+ RM8.22 (RM8.71) 100+ RM7.52 (RM7.97) more…

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1900088RL Check stock

451 In stock

3 available for next business day delivery

448 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
RM11.03 ( RM11.69  Inc. GST) RM 11.69
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + RM11.03 (RM11.69)
10 + RM9.88 (RM10.47)
100 + RM7.94 (RM8.42)
500 + RM6.53 (RM6.92)
1000 + RM5.41 (RM5.73)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1900088) x 11.03 = RM11.03
Total Price: RM11.03
Choose your packaging preference