Low

ANALOG DEVICES  ADP2323-EVALZ  Evaluation Board, Dual 3 Amp, Step-Down Regulator with Integrated High-Side MOSFET

ANALOG DEVICES ADP2323-EVALZ
Manufacturer Part No:
ADP2323-EVALZ
Order Code:
1939410
Product Range
ADP2323 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADP2323-EVALZ is an evaluation board for the ADP2323 device. The ADP2323 evaluation board is a complete, dual, 3A step-down regulator solution that allows users to evaluate the performance of the ADP2323 with a near ideal printed circuit board (PCB) la...
  • It has ±1% output voltage accuracy
  • Integrated with 90mR typical on-resistance high-side Mosfet
  • Flexible output configuration with dual output of 3A/3A and parallel single output of 6A
  • Programmable switching frequency of 250KHz to 1.2MHz
  • External synchronization input with programmable phase shift, or internal clock output
  • Selectable PWM or PFM mode of operation
  • Adjustable current limit for small inductor
  • External compensation and soft start
  • Precharged output

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADP2323
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Buck Converter
Kit Contents:
Eval Board ADP2323
Product Range:
ADP2323 Series
Automotive Qualification Standard:
-
Features:
Vin 4.5V to 20V, Integrated 90mO On-resistance High-side MOSFET, Selectable PWM/PFM Mode Operation
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial;
  • Sensing & Instrumentation;
  • Medical;
  • Power Management;
  • Building Automation

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.