Low

ANALOG DEVICES  ADP5042ACPZ-1  PMU, 2 LDO, DUAL BUCK, 20LFCSP

ANALOG DEVICES ADP5042ACPZ-1
Technical Data Sheet (1.35MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
5.5V
No. of Step-Down DC - DC Converters:
1
No. of LDO Regulators:
2
No. of Regulated Outputs:
3
Digital IC Case:
LFCSP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.299

Associated Products

Similar Products