Low

ANALOG DEVICES  ADR510ARTZ-R2  Voltage Reference, Precision, Low Noise, Shunt - Fixed, ADR510 Series, 1V, SOT-23-3

ANALOG DEVICES ADR510ARTZ-R2
Manufacturer Part No:
ADR510ARTZ-R2
Order Code:
2377029
Product Range
ADR510 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADR510ARTZ-R2 is a 1.0V Precision Low Noise Shunt Voltage Reference designed for space critical applications. This voltage reference features low temperature drift (70ppm/°C), high accuracy (±0.35%) and ultralow noise (4µVp-p) performance. The ADR510 advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from 100µA to a maximum of 10mA. This low operating current and ease of use make it ideally suited for handheld battery-powered applications. A TRIM terminal is available on the ADR510 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.
  • No external capacitor required
  • Low output noise (4µVp-p (0.1 to 10Hz))
  • 100µA to 10mA Operating current range
  • 0.3R Maximum output impedance
ESD sensitive device, take proper precaution while handling the device.

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
ADR510 Series
Reference Voltage:
1V
Initial Accuracy:
3.5mV
Temperature Coefficient:
± 85ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Power Management
  • Portable Devices
  • Computers & Computer Peripherals
  • Signal Processing
  • Medical
  • Industrial
  • Automation & Process Control

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00001

Alternatives

VOLTAGE REF, SHUNT, 1V, SOT-23-3

ANALOG DEVICES

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM6.48 (RM6.8688)

Buy