Low

ANALOG DEVICES  ADSP-21489KSWZ-4A  DSP, Floating Point, 32bit, 400 MHz, LQFP, 100 Pins

ANALOG DEVICES ADSP-21489KSWZ-4A
Technical Data Sheet (1.74MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Bits:
32bit
Frequency:
400MHz
DSP Case Style:
LQFP
No. of Pins:
100Pins
No. of I/O's:
16I/O's
Embedded Interface Type:
SPI, UART
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Core Supply Voltage Min:
1.05V
Core Supply Voltage Max:
1.15V
Product Range:
ADSP-21489 Series
Packaging:
Each
Flash Memory Size:
-
No. of MIPS:
-
MSL:
-
DSP Type:
Floating Point
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002

Alternatives

DSP, FLOAT, 32/40BIT, 400MHZ, BGA-100

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM124.23 (RM124.23) 5+ RM118.62 (RM118.62) 10+ RM114.90 (RM114.90) 25+ RM105.61 (RM105.61) more…

Buy

DSP, FLOAT, 32/40BIT, 400MHZ, BGA-100

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM124.23 (RM124.23) 5+ RM118.62 (RM118.62) 10+ RM114.90 (RM114.90) 25+ RM105.61 (RM105.61) more…

Buy

Associated Products