Low

ANALOG DEVICES  ADUM1233BRWZ  HALF-BRIDGE DRIVER ISOLATED, SMD

ANALOG DEVICES ADUM1233BRWZ
Technical Data Sheet (321.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADUM1233BRWZ is an isolated half-bridge Gate Driver that uses the Analog Devices Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to optocoupler-based solutions. By avoiding the use of LEDs and photodiodes, this iCoupler gate drive device is able to provide precision timing characteristics not possible with optocouplers. Furthermore, the reliability and performance stability problems associated with optocoupler LEDs are avoided. In comparison to gate driver that uses high voltage level translation methodologies, the ADuM1233 offers the benefit of true, galvanic isolation between the input and each output. Each output can be operated up to ±700VPEAK relative to the input, thereby supporting low-side switching to negative voltages.
  • Isolated high-side and low-side outputs
  • High frequency operation - 5MHz maximum
  • >75kV/µs High common-mode transient immunity

Product Information

Driver Configuration:
Half Bridge
Peak Output Current:
100mA
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Input Delay:
124ns
Output Delay:
124ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638

Associated Products

Similar Products