Low

ANALOG DEVICES  ADUM4402ARWZ  Digital Isolator, Quad, 4 Channel, 65 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

ANALOG DEVICES ADUM4402ARWZ
Technical Data Sheet (372.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADUM4402 series quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to the alternatives, such as optocoupler devices and other integrated couplers. It provides four independent isolation channels in a variety of channel configurations and data rates. It operates with the supply voltage on either side ranging from 3.135 to 5.5V, providing compatibility with lower voltage systems as well as enabling the voltage translation functionality across the isolation barrier. It provides low pulse width distortion (<3.5ns for WB grade). In addition, it has an input glitch filter to protect against extraneous noise disturbances. It contains circuit and layout enhancements to help achieve system-level IEC 61000- 4-x compliance (ESD/burst/surge).
  • Low power operation
  • Bidirectional communication
  • High data rate of dc to 10Mbps (NRZ)
  • 3.5ns Maximum pulse width distortion
  • 3.5ns Maximum channel-to-channel matching
  • >25kV/µs High common-mode transient immunity
  • Output enable function

Product Information

No. of Channels:
4 Channel
Propagation Delay:
65ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
WSOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM4402 Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Motor Drive & Control;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00001

Associated Products

Similar Products