Low

ANALOG DEVICES  ADV7619KSVZ-P  HDMI RECEIVER, 2:1, TQFP-128

ANALOG DEVICES ADV7619KSVZ-P
Manufacturer Part No:
ADV7619KSVZ-P
Order Code:
2409428
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADV7619KSVZ-P is a multiplexed High-Definition Multimedia Interface (HDMI®) receiver incorporates a dual input HDMI-capable receiver that supports all mandatory 3D TV formats defined in the HDMI 1.4a specification, HDTV formats up to 1080p 36-bit Deep Colour/2160p 8-bit and display resolutions up to 4k x 2k (3840 x 2160 at 30Hz). It integrates an HDMI CEC controller that supports the capability discovery and control (CDC) feature. It incorporates Xpressview® fast switching on both input HDMI ports. Using the Analog Devices, Inc., hardware based HDCP engine to minimize software overhead, Xpressview technology allows fast switching between both HDMI input ports in less than 1 second. Each HDMI port has dedicated 5V detect and Hot Plug™ assert pins. The HDMI receiver also includes an integrated programmable equalizer that ensures robust operation of the interface with long cables. It offers a flexible audio output port for audio data extraction from the HDMI stream.
  • All mandatory and additional 3D video formats supported
  • Extended colorimetry, including sYCC601, Adobe® RGB, Adobe YCC601, xvYCC extended gamut colour
  • CEC 1.4-compatible
  • HDMI 3GHz receiver
  • 297MHz Maximum TMDS clock frequency
  • Supports 4k x 2k resolution
  • Xpressview® fast switching of HDMI ports
  • Up to 48-bit deep colour with 36-/30-/24-bit support
  • High-bandwidth digital content protection (HDCP) 1.4 support with internal HDCP keys
  • Integrated CEC controller
  • Programmable HDMI equalizer
  • 5V Detect and Hot Plug™ assert for each HDMI port
  • Audio support including high bit rate (HBR) and direct stream digital (DSD)
  • S/PDIF (IEC 60958-compatible) digital audio support
  • Supports up to four I²S outputs
  • Interrupt controller with 2 interrupt outputs
  • Standard Identification (STDI) circuit
  • Highly flexible, 48-bit pixel output interface
  • Internal EDID RAM

Product Information

IC Interface Type:
I2C, DVI, HDMI
Supply Voltage Min:
1.71V
Supply Voltage Max:
1.89V
Interface Case Style:
TQFP
No. of Pins:
128Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Audio
  • Imaging, Video & Vision

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.