Low

DAC8043FPZ - 

Digital to Analogue Converter, 12 bit, Serial, 4.75V to 5.25V, DIP, 8 Pins

DAC8043FPZ - Digital to Analogue Converter, 12 bit, Serial, 4.75V to 5.25V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8043FPZ
Order Code:
9604596
Product Range
DAC8043 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC8043FPZ is a high accuracy 12-bit CMOS multiplying Digital-to-analog Converter (DAC) featuring serial data input, double buffering and excellent analog performance. The DAC8043 is ideal for applications where PC board space is at a premium. In addition, improved linearity and gain error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. Serial data is clocked into the input register on the rising edge of the CLK pulse. When the new data word has been clocked in, it is loaded into the DAC register with the LD input pin. Data in the DAC register is converted to an output current by the digital-to-analog converter (DAC). The fast interface timing of the DAC8043 may reduce timing design considerations while minimizing microprocessor wait states.
  • Fast serial data input
  • Double data buffers
  • Low ±5ppm/°C maximum tempco
  • ESD resistant

Applications

Automation & Process Control, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
12bit
:
-
:
Serial
:
4.75V to 5.25V
:
DIP
:
8Pins
:
Serial
:
-40°C
:
85°C
:
DAC8043 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ RM66.54 (RM66.54) 10+ RM63.86 (RM63.86) 25+ RM63.21 (RM63.21) 50+ RM62.87 (RM62.87) 100+ RM59.91 (RM59.91) 250+ RM59.47 (RM59.47) More Less

21 in stock

Each

1+ RM81.22 (RM81.22) 10+ RM77.93 (RM77.93) 50+ RM76.68 (RM76.68)

32 in stock

Each

1+ RM41.02 (RM41.02) 10+ RM37.08 (RM37.08) 100+ RM30.72 (RM30.72) 500+ RM26.74 (RM26.74) 1000+ RM23.30 (RM23.30) More Less

Associated Products

Compare Selected

Related Searches

139 In stock

139 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18
RM106.83 ( RM106.83  Inc. GST) RM 106.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM106.83 (RM106.83)
5 + RM103.23 (RM103.23)
10 + RM99.56 (RM99.56)
25 + RM94.76 (RM94.76)
50 + RM91.36 (RM91.36)
100 + RM86.50 (RM86.50)
250 + RM79.90 (RM79.90)
500 + RM75.55 (RM75.55)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.