Low

ANALOG DEVICES  EVAL-AD9838SDZ  COMPLETE DDS, EVALUATION BOARD

ANALOG DEVICES EVAL-AD9838SDZ
ANALOG DEVICES EVAL-AD9838SDZ
Technical Data Sheet (815.69KB) EN Technical Data Sheet (657.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES EVAL-AD9838SDZ
ANALOG DEVICES EVAL-AD9838SDZ

Product Overview

The EVAL-AD9838SDZ is an evaluation board for 11mW power, 75MHz complete DDS device AD9838. The AD9838 is a 16MHz low power DDS device capable of producing high performance sine and triangular outputs. It also has an on board comparator that allows a square wave to be produced for clock generation. Consuming only 20mW of power at 3V makes the AD9838 an ideal candidate for power sensitive applications. The EVAL-AD9838SDZ board is used in conjunction with a EVAL-SDP-CB1Z SDP board available from Analog Devices, Inc. The USB-to-SPI communication to the AD9838 is completed using this blackfin-based development board.
  • Full featured evaluation board for the AD9838 device
  • Graphical user interface software for board control and data analysis
  • Connector to EVAL-SDP-CB1Z system demonstration platform (SDP) board
  • Various power supply and reference link options
  • MCLK speed of 16MHz (B grade), 5MHz (A grade)
  • It provides output frequency up to 8MHz
  • It delivers sinusoidal and triangular outputs
  • It features On board comparator
  • 3 wire SPI interface and power down option
  • It provides 11mW power consumption at 2.3V

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9838
Kit Application Type:
Wireless Connectivity
Application Sub Type:
Direct Digital Synthesizer
Kit Contents:
Software
Product Range:
AD9838 Series
Features:
Graphical user Interface Software for Board Control and Data Analysis, Various Power Supply
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Industrial;
  • Test & Measurement;
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.