Low

ANALOG DEVICES  EVAL-ADE7169EBZ-2  METERING SOC 16K EVALUATION BOARD

ANALOG DEVICES EVAL-ADE7169EBZ-2
Technical Data Sheet (1.48MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADE7169
Kit Application Type:
Power Management
Application Sub Type:
Energy Meter
Kit Contents:
Eval Board ADE7169, 9V DC Power Adapter, USB-to-UART Connector, CD
Product Range:
-
Features:
Supported by IAR Development Tools & C Code Development, Isolated USB to UART Communication
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.