Low

ANALOG DEVICES  EVAL-ADE7953EBZ  ADE7953 Single Phase, Multifunction Metering IC with Neutral Current Measurement Evaluation Board

ANALOG DEVICES EVAL-ADE7953EBZ
Technical Data Sheet (1.27MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EVAL-ADE7953EBZ is an evaluation board for the ADE7953 single phase energy metering IC. The ADE7953 evaluation kit includes two boards that should be used together to evaluate the silicon. The smaller board, named ADE i/o interface board (the interface board) consists of an NXP LPC2368FBD100 microcontroller that handles all communications from the PC to the ADE7953. The larger board, named EVAL-ADE7953EBZ (the evaluation board), includes the ADE7953 energy metering IC, associated filtering, and isolation to allow high voltage inputs to be used. The two boards should be connected together using the 25 pin connector included in the evaluation kit. The ADE7953 is a high accuracy electrical energy measurement IC intended for single phase applications. It measures line voltage and current and calculates active, reactive, apparent energy and instantaneous RMS voltage and current. The device incorporates three sigma delta ADCs with a high accuracy energy measurement core.
  • Measures active, reactive, and apparent energy, sampled waveform current and voltage RMS
  • Provides a second current input for neutral current measurement
  • Less than 0.1% error in active and reactive energy measurement over a dynamic range of 3000:1
  • Less than 0.2% error in instantaneous IRMS and VRMS measurements over a dynamic range of 500:1
  • Provides apparent energy measurement and instantaneous power readings
  • 1.5KHz bandwidth operation
  • Flexible PGA gain stage (up to X22)
  • Includes internal integrator for use with rogowski coil
  • It supports SPI, I2C or UART communication

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Data Converter
Application Sub Type:
Energy Meter
Kit Contents:
Two Boards, Software
Product Range:
-
Features:
Provides Apparent Energy Measurement and Power Readings
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Metering

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
.4

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.