New to element14? Start here
2013/06/20

Spotted an Error? Print Page Share this page

ANALOG DEVICES - EVAL-ADUM3070EBZ - ADUM3070, SWITCH REG, EVAL BOARD

ANALOG DEVICESEVAL-ADUM3070EBZ
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ANALOG DEVICES
Order Code:
2127175
Manufacturer Part No:
EVAL-ADUM3070EBZ
Product Information
  • ADUM3070, SWITCH REG, EVAL BOARD
  • Silicon Manufacturer: Analog Devices
  • Kit Application Type: Interface
  • Application Sub Type: Isolator
  • Kit Contents: Board, User Guide
  • Features: Demonstrates 2 Separate Applications for ADuM3070 Isolated Switch Regulator with Integrated Feedback
  • SVHC: No SVHC (19-Dec-2012)
Find Similar Products grouped by common attributes

Availability

Availability: SG 1 UK 8

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM498.39  

  1. Qty

Price

Qty List Price
1+  RM498.39
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
MBR0540T1G

ON SEMICONDUCTOR

DIODE, SCHOTTKY, 0.5A, 40V, SOD-123

Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):500mA; Forward Voltage VF Max:510mV;

US 0
UK 41489
SG 6470
Price
For: 1 Each
10+
RM0.298
100+
RM0.286
250+
RM0.263
500+
RM0.241
ADUM3070ARQZ

ANALOG DEVICES

DC/DC, 5VIN, 2.5W, 1MHZ, ADJ, 16QSOP

Primary Input Voltage:5.5V; No. of Outputs:1; Voltage Regulator Case Style:QSOP; No. of Pins:16; Operating Temperature Min:-40°C;

UK 192
SG 0
Price
For: 1 Each
1+
RM10.02
25+
RM8.66
100+
RM7.52
250+
RM6.83
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ANALOG DEVICES) OR (Primary Platform) OR (EVAL-ADUM3070EBZ)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

ON SEMICONDUCTOR MBR0540T1G
1 Each
RM0.298
ANALOG DEVICES ADUM3070ARQZ
1 Each
RM10.02