Low

ANALOG DEVICES  EVAL-CN0194-SDPZ  AD785 Galvanically Isolated, 2-Channel, Daisy-Chained Data Acquisition System Evaluation Board

ANALOG DEVICES EVAL-CN0194-SDPZ
Technical Data Sheet (464.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EVAL-CN0194-SDPZ is an evaluation board described in the circuit from lab CN-0194, entitled "Galvanically isolated, 2-channel, 16bit, simultaneous sampling, daisy chained data acquisition system". This circuit provides galvanic isolation for high speed, high accuracy, simultaneous sampling analog to digital conversion applications. The 16bit AD7685 PulSAR ADC is versatile and allows monitoring of multiple channels through daisy chaining. An input circuit based on the AD8615 op amp level shifts, attenuates, and buffers a ±10V industrial signal to match the input requirements of the ADC. The flexible circuit includes a precision ADR391 reference and two quad channel ADuM1402 digital isolators to provide a compact and cost effective solution to a popular industrial data acquisition application.

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD7685 , ADuM1402, ADR391, AD8615
Kit Application Type:
Data Acquisition
Application Sub Type:
ADC
Kit Contents:
Eval Board CN-0194
Product Range:
-
Features:
Galvanically Isolated, Simultaneous Sampling, 16-bit, 2-Channel
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.188694

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.