Low

ANALOG DEVICES  OP200GPZ  Operational Amplifier, Dual, 500 kHz, 2 Amplifier, 0.15 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES OP200GPZ
Technical Data Sheet (469.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OP200GPZ is a monolithic dual Operational Amplifier offers OP77 type precision performance. The OP200 combines precision performance with the space and cost savings offered by a dual amplifier. The OP200 features an extremely low input offset voltage of less than 75µV with a drift below 0.5µV/°C, guaranteed over the full military temperature range. On-chip Zener zap trimming is used to achieve the extremely low input offset voltage of the OP200 and eliminates the need for offset pulling. Power consumption of the OP200 is low, with each amplifier drawing less than 725µA of supply current. The total current drawn by the dual OP200 is less than one-half that of a single OP07, yet the OP200 offers significant improvements over this industry-standard op amp. The voltage noise density of the OP200, 11nV/√Hz at 1kHz, is half that of most competitive devices.
  • Low offset and low power
  • 75µV Maximum low input offset voltage
  • 725µA Maximum low supply current (per amplifier)
  • 5000V/mV Minimum high open-loop gain
  • 2nA Maximum low input bias current
  • 11nV/√Hz at 1kHz Low noise voltage density
  • 10nF Typical Stable with large capacitive loads
  • 120dB CMRR
  • 1.8µV/V PSRR

Product Information

Bandwidth:
500kHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.15V/µs
Supply Voltage Range:
± 3V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
OP200 Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000998

Alternatives

Associated Products

Similar Products