Low

ANALOG DEVICES  OP290GPZ  Operational Amplifier, Dual, 20 kHz, 2 Amplifier, 0.012 V/µs, 1.6V to 36V, DIP, 8 Pins

ANALOG DEVICES OP290GPZ
Technical Data Sheet (323.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OP290GPZ is a high-performance micropower dual Operational Amplifier operates from a single supply of +1.6 to +36V. Input voltage range includes the negative rail allowing the OP290 to accommodate input signals down to ground in single supply operation. The OP290's output swing also includes ground when operating from a single supply, enabling zero-in and zero-out operation. The OP290 draws less than 20µA of quiescent supply current per amplifier, while able to deliver over 5mA of output current to a load. Input offset voltage is below 200µV eliminating the need for external nulling. Gain exceeds 700000 and common-mode rejection is better than 100dB. The power supply rejection ratio supply rejection ratio of under 5.6µV/V minimizes offset voltage changes experienced in battery powered systems. The low offset voltage and high gain offered by the OP290 bring precision performance to micropower applications.
  • Input/output ranges include ground
  • 20µA/amplifier Maximum low supply current
  • 5mA Minimum high output drive
  • 200µV Typical low input offset voltage
  • 400V/mV Minimum high open-loop gain

Product Information

Bandwidth:
20kHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.012V/µs
Supply Voltage Range:
1.6V to 36V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
OP290 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation;
  • Alternative Energy

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000998

Alternatives

Operational Amplifier, Dual, 7 kHz, 2 Amplifier, 0.004 V/µs, ± 900mV to ± 2.75V, SOT-23, 8 Pins

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM14.38 (RM15.2428) 25+ RM12.91 (RM13.6846) 100+ RM11.58 (RM12.2748) 250+ RM10.52 (RM11.1512) more…

Buy

Associated Products

Similar Products