Low

ANALOG DEVICES  REF192GPZ  Voltage Reference, Precision Micropower, Series - Fixed, REF192 Series, 2.5V, DIP-8

ANALOG DEVICES REF192GPZ
Technical Data Sheet (497.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
REF192 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
2.5V
Initial Accuracy:
0.08%
Temperature Coefficient:
± 10ppm/°C
Voltage Reference Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.018144

Alternatives

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3425 Series, 2.5V, SOT-23-6

ANALOG DEVICES

Cut Tape
10,941 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM11.47 (RM12.1582) 10+ RM10.37 (RM10.9922) 25+ RM9.25 (RM9.805) 100+ RM8.33 (RM8.8298) more…

Buy

Associated Products