Low

ANSMANN  5507113  AC48 NiCd/NiMH Battery Pack Charger

ANSMANN 5507113
Technical Data Sheet (108.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A plug-in Ni-Cd/Ni-MH battery pack charger for 4-8 cells.
  • Automatically detects the number of cells in the pack
  • Protected against overload, short circuit and wrong polarity
  • 2m Output lead with changeable output polarity
  • Red LED charge indicator
  • Charging current (4 Cells): 4.8V, 350mA
  • Charging current (8 Cells): 9.6V, 150mA
  • 3 Year manufacturer warranty

Product Information

Battery Charger Type:
Plug In
Battery Technologies Supported:
NiCd, NiMH
Supply Voltage:
230V
Battery Size Code:
-
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
Plug Type:
-
For Use With:
4-8 NiCd or NiMH Batteries
Accessory Type:
Battery Charger
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Contents

Contents: Charger, output lead and connectors

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85044090
Weight (kg):
.34

Alternatives

BATTERY CHARGER, NICD/NIMH, 240VAC

ANSMANN

49 in stock

Price for: Each

1+ RM67.86 (RM71.9316) 5+ RM64.23 (RM68.0838) 10+ RM59.53 (RM63.1018) 25+ RM56.11 (RM59.4766)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.