Low

APEM  Q6F3BXXY24E  LED Panel Mount Indicator, Black Chrome Bezel, Yellow, 6 mm, 24 VDC, 20 mA, 8 mcd, IP67

APEM Q6F3BXXY24E
Technical Data Sheet (631.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Yellow
Operating Voltage:
24VDC
Mounting Hole Dia:
6mm
Forward Current If:
20mA
Luminous Intensity:
8mcd
IP / NEMA Rating:
IP67
Packaging:
Each
Product Range:
Q Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.004082

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.