Low

ARCOLECTRIC  L295000MAD  LED Panel Mount Indicator, Blue, 8 mm, 230 VAC, 3 mA, Not Rated

ARCOLECTRIC L295000MAD
Technical Data Sheet (1.40MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Blue
Operating Voltage:
230VAC
Mounting Hole Dia:
8mm
Forward Current If:
3mA
Luminous Intensity:
-
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.