Low

MICROCHIP  ATTINY24-20SSU  8 Bit Microcontroller, ATtiny, 20 MHz, 2 KB, 128 Byte, 14 Pins, SOIC

MICROCHIP ATTINY24-20SSU
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY24-20SSU
Order Code:
1455137
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
ATtiny
CPU Speed:
20MHz
Program Memory Size:
2KB
RAM Memory Size:
128Byte
No. of Pins:
14Pins
MCU Case Style:
SOIC
No. of I/O's:
12I/O's
Embedded Interface Type:
I2C, SPI
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
tinyAVR Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0001

Associated Products