Low

ATMEL  ATTINY25-20PU  8 Bit Microcontroller, Low Power High Performance, ATtiny, 20 MHz, 2 KB, 128 Byte, 8 Pins, DIP

ATMEL ATTINY25-20PU
Technical Data Sheet (634.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ATTINY25-20PU is an Atmel 8-bit AVR RISC-based Microcontroller combines 2kb ISP flash memory, 128B EEPROM, 128B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • High-performance, low-power
  • Advanced RISC architecture - Fully static operation
  • Non-volatile program and data memories - 128/256/512 bytes internal SRAM
  • Peripheral - On-chip analog comparator
  • In-system programmable via SPI port
  • External and internal interrupt sources
  • Programmable brown-out detection circuit

Product Information

Controller Family/Series:
ATtiny
CPU Speed:
20MHz
Program Memory Size:
2KB
RAM Memory Size:
128Byte
No. of Pins:
8Pins
MCU Case Style:
DIP
No. of I/O's:
6I/O's
Embedded Interface Type:
I2C, SPI
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
tinyAVR Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000833

Associated Products