Low

ATMEL  ATTINY84V-10PU  8 Bit Microcontroller, ATtiny, 10 MHz, 8 KB, 512 Byte, 14 Pins, DIP

ATMEL ATTINY84V-10PU
ATMEL ATTINY84V-10PU
Technical Data Sheet (2.22MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ATMEL ATTINY84V-10PU
ATMEL ATTINY84V-10PU

Product Overview

The ATTINY84V-10PU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny84 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny84 provides 8kB of in-system programmable flash, 512byte EEPROM and 512byte SRAM. The device supports a throughput of 10MIPS at 10MHz.
  • Advanced RISC architecture
  • 120 Powerful instructions most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • One 8-bit and one 16-bit timer/counter with two PWM channels, each
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • Universal serial interface
  • DebugWIRE on-chip debug system
  • In-system programmable via SPI port
  • Internal and external interrupt sources - Pin change interrupt on 12 pins
  • Low power idle, ADC noise reduction, standby and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator
  • On-chip temperature sensor
  • 300µA at 1.8V (1MHz System Clock) Active mode power consumption

Product Information

Controller Family/Series:
ATtiny
CPU Speed:
10MHz
Program Memory Size:
8KB
RAM Memory Size:
512Byte
No. of Pins:
14Pins
MCU Case Style:
DIP
No. of I/O's:
12I/O's
Embedded Interface Type:
I2C, SPI
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
tinyAVR Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001667

Associated Products