Low

BROADCOM LIMITED  ASMT-UGB5-NV702  LED, Green, SMD, 20 mA, 3.2 V, 525 nm

BROADCOM LIMITED ASMT-UGB5-NV702
Manufacturer Part No:
ASMT-UGB5-NV702
Order Code:
1897149
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
3.2V
Wavelength Typ:
525nm
Luminous Intensity:
-
Viewing Angle:
120°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00007

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.