Low

BROADCOM LIMITED  ASSR-5211-021E  MOSFET Relay, 600 V, 400 mA, 16 ohm, SPST-NO

BROADCOM LIMITED ASSR-5211-021E
Technical Data Sheet (494.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO
Load Current:
400mA
Relay Terminals:
Solder
Load Voltage Max:
600V
On State Resistance Max:
16ohm
Isolation Voltage:
-
Forward Current If:
5mA
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.00052

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.