Low

BROADCOM LIMITED  ATF-34143-BLKG  RF FET Transistor, High Linearity, 5.5 V, 60 mA, 725 mW, 450 MHz, 10 GHz, SOT-343

BROADCOM LIMITED ATF-34143-BLKG
Technical Data Sheet (258.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drain Source Voltage Vds:
5.5V
Continuous Drain Current Id:
60mA
Power Dissipation Pd:
725mW
Operating Frequency Min:
450MHz
Operating Frequency Max:
10GHz
RF Transistor Case:
SOT-343
No. of Pins:
4Pins
Operating Temperature Max:
160°C
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.002

Alternatives

RF FET Transistor, 5.5 V, 65 mA, 725 mW, 450 MHz, 10 GHz, SOT-343

BROADCOM LIMITED

Cut Tape
1,771 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM15.24 (RM16.1544) 10+ RM12.96 (RM13.7376) 100+ RM11.25 (RM11.925) 250+ RM10.65 (RM11.289) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.