Low

AVX INTERCONNECT  008383016000010  WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM

AVX INTERCONNECT 008383016000010
Technical Data Sheet (94.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
8383 Series
No. of Contacts:
16Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002

Alternatives

WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY

752 in stock

Price for: Each

1+ RM10.44 (RM11.0664) 10+ RM8.52 (RM9.0312) 100+ RM7.39 (RM7.8334) 500+ RM6.79 (RM7.1974) more…

Buy

Wire-To-Board Connector, AMP-LATCH Series, Through Hole, Header, 16 Contacts, 2.54 mm

AMP FROM TE CONNECTIVITY

5,034 in stock

Price for: Each

1+ RM7.52 (RM7.9712) 25+ RM6.73 (RM7.1338) 75+ RM5.70 (RM6.042) 200+ RM4.31 (RM4.5686) more…

Buy

Wire-To-Board Connector, AMP-LATCH Series, 16 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AMP FROM TE CONNECTIVITY

579 in stock

Price for: Each

1+ RM5.67 (RM6.0102) 100+ RM5.24 (RM5.5544)

Buy

Wire-To-Board Connector, Straight, 2500 Series, 16 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

3M

3,306 in stock

Price for: Each

1+ RM9.54 (RM10.1124) 25+ RM8.58 (RM9.0948) 75+ RM7.66 (RM8.1196) 200+ RM6.66 (RM7.0596) more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM

3M

129 in stock

Price for: Each

1+ RM15.67 (RM16.6102) 25+ RM14.11 (RM14.9566) 50+ RM13.12 (RM13.9072) 100+ RM12.52 (RM13.2712) more…

Buy

2.54mm Pitch C-Grid Header, Low Profile, 2 Row, Vertical, Shrouded, 16 Way

MOLEX

265 in stock

Price for: Each

5+ RM4.74 (RM5.0244) 100+ RM4.18 (RM4.4308) 375+ RM3.62 (RM3.8372) 1500+ RM3.35 (RM3.551) more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM

AMPHENOL FCI

104 in stock

Price for: Each

1+ RM6.89 (RM7.3034) 10+ RM6.26 (RM6.6356) 100+ RM5.37 (RM5.6922) 250+ RM4.87 (RM5.1622) more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 16 POSITIO

AMPHENOL FCI

253 in stock

Price for: Each

1+ RM7.19 (RM7.6214) 10+ RM6.36 (RM6.7416) 100+ RM5.50 (RM5.83) 250+ RM5.01 (RM5.3106) more…

Buy

Wire-To-Board Connector, 303 Series, 16 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

3M

350 in stock

Price for: Each

1+ RM2.14 (RM2.2684) 10+ RM2.08 (RM2.2048) 100+ RM2.03 (RM2.1518) 250+ RM1.98 (RM2.0988) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.