Low

AVX  06032C102KAT2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 200 V, ± 10%, X7R

AVX 06032C102KAT2A
Technical Data Sheet (157.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
1000pF
Voltage Rating:
200V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 200 V, ± 10%, X7R

AVX

3,836 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.241 (RM0.2555) 100+ RM0.167 (RM0.177)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 200 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ RM0.037 (RM0.0392) 20000+ RM0.036 (RM0.0382) 40000+ RM0.035 (RM0.0371)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 200 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

100+ RM0.085 (RM0.0901) 500+ RM0.069 (RM0.0731) 1000+ RM0.06 (RM0.0636)

Buy

Similar Products