Low

AVX  08052C331KAT2A  CAPACITOR CERAMIC 330PF, 200V, X7R, 10%, 0805

AVX 08052C331KAT2A
Technical Data Sheet (75.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
330pF
Voltage Rating:
200V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000046

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 200 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

100+ RM0.141 (RM0.1495) 500+ RM0.103 (RM0.1092) 1000+ RM0.076 (RM0.0806) 4000+ RM0.052 (RM0.0551)

Buy

Similar Products