Low

AVX  12067A471JAT2A..  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 470 pF, 500 V, ± 5%, C0G / NP0

AVX 12067A471JAT2A..
Manufacturer:
AVX AVX
Manufacturer Part No:
12067A471JAT2A..
Order Code:
1780928
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
470pF
Voltage Rating:
500V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.0001

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 470 pF, 500 V, ± 5%, C0G / NP0

AVX

3,592 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM0.33 (RM0.3498)

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 470 pF, 500 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Cut Tape
5,220 in stock

Price for: Each (Supplied on Cut Tape)

100+ RM0.37 (RM0.3922) 500+ RM0.304 (RM0.3222) 1000+ RM0.258 (RM0.2735)

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 470 pF, 500 V, ± 5%, C0G / NP0, C Series

KEMET

2,401 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM3.06 (RM3.2436) 50+ RM1.79 (RM1.8974) 250+ RM1.18 (RM1.2508) 500+ RM1.04 (RM1.1024) more…

Buy

Similar Products