Low

AVX  1206GC271KAT1A  SMD Multilayer Ceramic Capacitor, High Voltage, 1206 [3216 Metric], 270 pF, 2 kV, ± 10%, X7R

AVX 1206GC271KAT1A
Manufacturer:
AVX AVX
Manufacturer Part No:
1206GC271KAT1A
Order Code:
1301850
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
270pF
Voltage Rating:
2kV
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.0002

Similar Products