Low

AVX  AR151C103K4R  CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL

AVX AR151C103K4R
Technical Data Sheet (233.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10000pF
Voltage Rating:
100V
Product Range:
SkyCap AR Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
El Salvador

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000173

Alternatives

CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL

MULTICOMP

1,581 in stock

Price for: Each

1+ RM0.25 (RM0.265) 10+ RM0.216 (RM0.229) 25+ RM0.168 (RM0.1781) 50+ RM0.146 (RM0.1548) more…

Buy

CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL

VISHAY

3,381 in stock

Price for: Each (Supplied on Cut Tape)

50+ RM0.97 (RM1.0282) 100+ RM0.70 (RM0.742) 500+ RM0.51 (RM0.5406) 1000+ RM0.39 (RM0.4134) more…

Buy

CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL, FULL REEL

VISHAY

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ RM0.97 (RM1.0282) 8000+ RM0.70 (RM0.742) 12000+ RM0.51 (RM0.5406) 20000+ RM0.39 (RM0.4134)

Buy

Multilayer Ceramic Capacitor, Mono-Kap Series, 0.01 µF, ± 10%, X7R, 100 V, Radial Leaded

VISHAY

21,542 in stock

Price for: Each

10+ RM0.97 (RM1.0282) 50+ RM0.70 (RM0.742) 100+ RM0.51 (RM0.5406) 500+ RM0.39 (RM0.4134) more…

Buy

Multilayer Ceramic Capacitor, Gold Max, 0.01 µF, 100 V, Goldmax, 300 Series, ± 10%, Radial Leaded

KEMET

3,919 in stock

Price for: Each

1+ RM1.62 (RM1.7172) 10+ RM1.10 (RM1.166) 50+ RM0.74 (RM0.7844) 100+ RM0.63 (RM0.6678) more…

Buy

Multilayer Ceramic Capacitor, SkyCap SR Series, 0.01 µF, ± 10%, X7R, 100 V, Radial Leaded

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM1.11 (RM1.1766) 100+ RM0.58 (RM0.6148) 500+ RM0.42 (RM0.4452) 1000+ RM0.41 (RM0.4346) more…

Buy