Low

AVX  AR211C103K4R  CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL

AVX AR211C103K4R
Manufacturer:
AVX AVX
Manufacturer Part No:
AR211C103K4R
Order Code:
1582532
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10000pF
Voltage Rating:
100V
Product Range:
SkyCap AR Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
5.08mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
El Salvador

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000195

Alternatives

CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL

AVX

3,130 in stock

Price for: Each

1+ RM2.26 (RM2.3956) 10+ RM1.36 (RM1.4416) 100+ RM0.90 (RM0.954) 500+ RM0.78 (RM0.8268) more…

Buy

Multilayer Ceramic Capacitor, 0.01 µF, 100 V, SkyCap SR Series, ± 10%, Radial Leaded, X7R

AVX

Short Lead Time

Price for: Each

5+ RM1.25 (RM1.325) 50+ RM0.77 (RM0.8162) 100+ RM0.58 (RM0.6148) 500+ RM0.51 (RM0.5406)

Buy

Multilayer Ceramic Capacitor, SkyCap SR Series, 0.01 µF, ± 10%, X7R, 100 V, Radial Leaded

AVX

2,475 in stock

Price for: Each

1+ RM2.26 (RM2.3956) 10+ RM1.36 (RM1.4416) 100+ RM0.90 (RM0.954) 500+ RM0.78 (RM0.8268) more…

Buy

CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL, FULL REEL

AVX

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM0.27 (RM0.2862) 6000+ RM0.25 (RM0.265) 9000+ RM0.24 (RM0.2544) 15000+ RM0.23 (RM0.2438) more…

Buy