Low

AVX  LT024D105MAT2C  CERAMIC CAPACITOR, 1UF, 4V, X5R, 20%, 0402

AVX LT024D105MAT2C
Manufacturer:
AVX AVX
Manufacturer Part No:
LT024D105MAT2C
Order Code:
1580402
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
1µF
Voltage Rating:
4V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
LT Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.002

Similar Products