Low

AVX  LT05YD105KAT2X  CERAMIC CAPACITOR, 1UF, 16V, X5R, 10%, 0805

AVX LT05YD105KAT2X
Technical Data Sheet (38.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
1µF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
LT Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
0

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, GRM Series

MURATA

Cut Tape
3,853 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM1.02 (RM1.0812) 50+ RM0.69 (RM0.7314) 100+ RM0.45 (RM0.477) 500+ RM0.38 (RM0.4028) more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

KEMET

Cut Tape
7,879 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.50 (RM0.53) 100+ RM0.29 (RM0.3074) 500+ RM0.20 (RM0.212) 1000+ RM0.17 (RM0.1802) more…

Buy

Similar Products