Low

AVX  SQCSVA101JAT1A  RF/MICROWAVE CAPACITOR 100PF, 250V, 0603 5%

AVX SQCSVA101JAT1A
Manufacturer:
AVX AVX
Manufacturer Part No:
SQCSVA101JAT1A
Order Code:
1582581
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100pF
Voltage Rating:
250V
Product Range:
SQ Series
Capacitance Tolerance:
± 5%
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0603 [1608 Metric]
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
El Salvador

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000027

Alternatives

Capacitor, RF, High-Q, 100 pF, 250 V, S Series, ± 5%, 125 °C

JOHANSON TECHNOLOGY

Cut Tape
5,507 in stock

Price for: Each (Supplied on Cut Tape)

25+ RM1.95 (RM2.067) 100+ RM1.32 (RM1.3992) 500+ RM0.85 (RM0.901) 1000+ RM0.71 (RM0.7526) more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 100 pF, 250 V, ± 5%, C0G / NP0, CGA Series

TDK

Cut Tape
3,760 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.57 (RM0.6042) 10+ RM0.39 (RM0.4134) 100+ RM0.16 (RM0.1696) 500+ RM0.13 (RM0.1378) more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 100 pF, 250 V, ± 5%, C0G / NP0

TDK

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ RM0.06 (RM0.0636) 20000+ RM0.05 (RM0.053) 40000+ RM0.05 (RM0.053)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 100 pF, 250 V, ± 5%, C0G / NP0, C Series

TDK

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ RM0.05 (RM0.053) 20000+ RM0.05 (RM0.053) 40000+ RM0.04 (RM0.0424)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 100 pF, 250 V, ± 5%, C0G / NP0, C Series

TDK

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ RM0.14 (RM0.1484) 150+ RM0.13 (RM0.1378) 400+ RM0.10 (RM0.106) 1000+ RM0.08 (RM0.0848) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.