Low

AVX  SQCSVA5R6CAT1A  RF/MICROWAVE CAPACITOR 5.6PF, 250V, 0603 0.25pF

AVX SQCSVA5R6CAT1A
Manufacturer:
AVX AVX
Manufacturer Part No:
SQCSVA5R6CAT1A
Order Code:
1582588
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
5.6pF
Voltage Rating:
250V
Product Range:
SQ Series
Capacitance Tolerance:
± 0.25pF
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0603 [1608 Metric]
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
El Salvador

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000023

Alternatives

Capacitor, RF, High-Q, 5.6 pF, 250 V, S Series, ± 0.25pF, 125 °C

JOHANSON TECHNOLOGY

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

25+ RM1.17 (RM1.2402) 100+ RM0.79 (RM0.8374) 500+ RM0.51 (RM0.5406) 1000+ RM0.43 (RM0.4558) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.