Low

AVX  TAJA105M016R  Surface Mount Tantalum Capacitor, 1 µF, ± 20%, 16 V, 1206 [3216 Metric], A

AVX TAJA105M016R
Technical Data Sheet (57.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1µF
Voltage Rating:
16V
Product Range:
-
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
9ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.001

Alternatives

Surface Mount Tantalum Capacitor, MCCTA Series, 1 µF, ± 20%, 16 V, 1206 [3216 Metric], A

MULTICOMP

Cut Tape
19,066 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM0.46 (RM0.4876)

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 1 µF, ± 10%, 16 V, 1206 [3216 Metric], A

AVX

9,919 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.61 (RM2.7666) 100+ RM1.29 (RM1.3674) 200+ RM1.07 (RM1.1342) 500+ RM0.98 (RM1.0388) more…

Buy

Surface Mount Tantalum Capacitor, 1 µF, 35 V, TAJ Series, ± 10%, 1206 [3216 Metric]

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ RM1.55 (RM1.643) 100+ RM0.77 (RM0.8162) 200+ RM0.62 (RM0.6572) 500+ RM0.56 (RM0.5936) more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 1 µF, ± 10%, 25 V, 1206 [3216 Metric], A

KEMET

9,362 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.64 (RM1.7384) 10+ RM0.95 (RM1.007) 100+ RM0.58 (RM0.6148) 500+ RM0.52 (RM0.5512) more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 1 µF, ± 10%, 35 V, 1206 [3216 Metric], A

KEMET

7,938 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.77 (RM1.8762) 10+ RM1.04 (RM1.1024) 100+ RM0.63 (RM0.6678) 500+ RM0.57 (RM0.6042) more…

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 1 µF, ± 10%, 25 V, 1206 [3216 Metric], A

AVX

1,536 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.79 (RM2.9574) 100+ RM1.37 (RM1.4522) 200+ RM1.14 (RM1.2084) 500+ RM1.04 (RM1.1024) more…

Buy

Surface Mount Tantalum Capacitor, 1 µF, 16 V, T491 Series, ± 10%, 1206 [3216 Metric]

KEMET

6,815 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.47 (RM1.5582) 10+ RM0.86 (RM0.9116) 100+ RM0.52 (RM0.5512) 500+ RM0.48 (RM0.5088) more…

Buy

Similar Products