Low

AVX  TAJK475K016R  Surface Mount Tantalum Capacitor, 4.7 µF, ± 10%, 16 V, 1206 [3216 Metric], K

AVX TAJK475K016R
AVX TAJK475K016R
Technical Data Sheet (104.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TAJK475K016R
AVX TAJK475K016R

Product Information

Capacitance:
4.7µF
Voltage Rating:
16V
Product Range:
-
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
3.1ohm
Manufacturer Size Code:
K
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.0001

Similar Products