Low

AVX  TAP337K010CCS  TANTALUM CAPACITOR, 330UF, 10V, 0.5 OHM, 0.1, RADIAL

AVX TAP337K010CCS
Manufacturer:
AVX AVX
Manufacturer Part No:
TAP337K010CCS
Order Code:
1582437
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
330µF
Voltage Rating:
10V
Product Range:
TAP Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.5ohm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
El Salvador

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000813

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.