Low

AVX  TAP475K016SRW  CAPACITOR TANT, 4.7UF, 16V, 5 OHM, 0.1, RAD

AVX TAP475K016SRW
Manufacturer:
AVX AVX
Manufacturer Part No:
TAP475K016SRW
Order Code:
1582615
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4.7µF
Voltage Rating:
16V
Product Range:
TAP Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Cut Tape
Lead Spacing:
2.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
5ohm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
El Salvador

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000626

Alternatives

TANTALUM CAPACITOR, 4.7UF, 16V, 5 OHM, 0.1, RADIAL

AVX

981 in stock

Price for: Each

1+ RM3.39 (RM3.5934) 10+ RM2.12 (RM2.2472) 100+ RM1.56 (RM1.6536) 500+ RM1.35 (RM1.431) more…

Buy

TANTALUM CAPACITOR, 4.7UF, 16V, 5 OHM, 0.1, RADIAL, FULL REEL

AVX

1,250 in stock

Price for: Each (Supplied on Full Reel)

1250+ RM3.06 (RM3.2436) 2500+ RM2.36 (RM2.5016) 6250+ RM1.85 (RM1.961) 8750+ RM1.54 (RM1.6324)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.