Low

AVX  TAP686K025CCS  TANTALUM CAPACITOR, 68UF, 25V, 0.8 OHM, 0.1, RADIAL

AVX TAP686K025CCS
Manufacturer:
AVX AVX
Manufacturer Part No:
TAP686K025CCS
Order Code:
1582443
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
68µF
Voltage Rating:
25V
Product Range:
TAP Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.8ohm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
El Salvador

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000908

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.