Low

AVX  TCJW157M006R0070.  TANTALUM CAPACITOR, 150UF 6.3V, 0.07 OHM, 0.2, 2312

AVX TCJW157M006R0070.
AVX TCJW157M006R0070.
Technical Data Sheet (194.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TCJW157M006R0070.
AVX TCJW157M006R0070.

Product Information

Capacitance:
150µF
Voltage Rating:
6.3V
Product Range:
TCJ Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.07ohm
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000182

Alternatives

Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, T520 Series, 2312 [6032 Metric]

KEMET

Cut Tape
280 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM13.51 (RM14.3206) 50+ RM10.52 (RM11.1512) 100+ RM7.98 (RM8.4588) 250+ RM6.43 (RM6.8158) more…

Buy

Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, T520 Series, 2312 [6032 Metric]

KEMET

Cut Tape
860 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM14.09 (RM14.9354) 10+ RM10.80 (RM11.448) 100+ RM7.23 (RM7.6638) 1000+ RM4.70 (RM4.982) more…

Buy

Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, KO-CAP T520 Series, 2312 [6032 Metric], -55 °C

KEMET

50 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM12.95 (RM13.727) 50+ RM6.31 (RM6.6886) 100+ RM5.46 (RM5.7876) 250+ RM4.62 (RM4.8972) more…

Buy

Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, KO-CAP T520 Series, 2312 [6032 Metric], -55 °C

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ RM11.72 (RM12.4232) 50+ RM5.72 (RM6.0632) 100+ RM4.95 (RM5.247) 250+ RM4.18 (RM4.4308) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.