Low

B&W  RUN POCKETS  Mobile Tool Case Made From Dentproof ABS Material with a Robust Aluminium Frame and Run Pockets

B&W RUN POCKETS
Manufacturer:
B&W B&W
Manufacturer Part No:
RUN POCKETS
Order Code:
1304065
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Mobile case with user-friendly telescopic handle and two free running rollers
  • Case shells made of dent proof ABS material
  • Robust aluminium frame with protection for the sharp edges
  • Two lockable clip locks
  • One B&W PROFIcode combination lock
  • Handle with return spring
  • Comfortable lid holder
  • Hinge cover
  • Document partition in the lid (A4-format)
  • Variable floor shell
  • Removable tool board in the lid with 23 tool pockets on the front and back
  • Removable cover board for the floor shell with 15 tool pockets
  • Available in three interior trims

Product Information

Carrying Case Material:
ABS (Acrylonitrile Butadiene Styrene)
Case Colour:
External Height:
-
External Height - Imperial:
Battery Capacity:
External Height - Metric:
External Width:
-
External Width - Imperial:
External Width - Metric:
External Depth:
-
External Depth - Imperial:
External Depth - Metric:
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
42021250
Weight (kg):
6

Alternatives

Tool Case, ABS , 410 mm Height, 485 mm Width, 250 mm Depth

RAACO

8 in stock

Price for: Each

1+ RM2,004.03 (RM2,124.2718)

Buy

Tool Case, with Wheels, ABS, 190 mm Height, 465 mm Width, 335 mm Depth

PROSKIT INDUSTRIES

40 in stock

Price for: Each

1+ RM459.84 (RM487.4304) 5+ RM425.24 (RM450.7544) 10+ RM408.13 (RM432.6178)

Buy

Tool Case, PP , 340 mm Height, 430 mm Width, 156 mm Depth

GT LINE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM836.45 (RM886.637)

Buy

TOOL CASE, SILVER

PARAT

No Longer Stocked

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.