Low

BELLING LEE  L693 3A  Cartridge Fuse, 3 A, 440 V, 6.3mm x 32mm, 1/4" x 1-1/4", 33 kA

BELLING LEE L693 3A
Technical Data Sheet (96.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
3A
Voltage Rating V AC:
440V
Fuse Size Metric:
6.3mm x 32mm
Fuse Size Imperial:
1/4" x 1-1/4"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
33kA
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.003

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.