Low

BETA  08720000  Trunking, Betaduct, PK4X1M, Closed Slot Series, 25 mm, 50 mm, Black, PVC (Polyvinylchloride)

BETA 08720000
Technical Data Sheet (1.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 8720000 is a Closed Slot Trunking made of self-extinguishing PVC. This Betaduct provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. It has excellent cable retention with enhanced protection for installers. For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear. Ideal for all panel building applications.
  • Supplied with lid
  • UL94V-0 Flammability
  • 15 to 60°C Service temperature range

Product Information

Product Range:
Closed Slot Series
External Width:
25mm
External Height:
50mm
Raceway / Duct Colour:
Black
Raceway / Duct Material:
PVC (Polyvinylchloride)
Body Material:
PVC (Polyvinylchloride)
Length:
1 m
For Use With:
Cable and Wire
Material:
PVC
Accessory Type:
Trunking
Colour:
Black
SVHC:
To Be Advised
External Depth:
50 mm

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
1.55

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.